64WR1MEG
Description: RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS

Overview of 64WR1MEG by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 64WR1MEG by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube Alternative Product Available
  • 225 $1.5000
  • 450 $1.1200
  • 675 $1.0500
  • 900 $1.0300
$1.0300 / $1.5000 Buy Now
Bristol Electronics   95
RFQ
Quest Components Resistor Variable, Cermet Type, 1M Ohm, 200V, 10±% 76
  • 1 $2.8840
  • 13 $1.8025
  • 43 $1.5862
$1.5862 / $2.8840 Buy Now
Quest Components Resistor Variable, Cermet Type, 1M Ohm, 200V, 10±% 71
  • 1 $1.9313
  • 15 $1.5450
  • 50 $1.1588
$1.1588 / $1.9313 Buy Now
ComSIT USA MULTI-TURN TRIMMER Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s) RoHS: Not Compliant Stock EU - 318
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Master Electronics Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube Alternative Product Available
  • 225 $1.5000
  • 450 $1.1200
  • 675 $1.0500
  • 900 $1.0300
$1.0300 / $1.5000 Buy Now

CAD Models for 64WR1MEG by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 64WR1MEG by TT electronics / BI Technologies

64WR1MEG
TT electronics / BI Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
PCB Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Rectangular
Ganging Number
1
Lead Diameter
0.46 mm
Lead Length
4.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
6.86 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.19 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
1000000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
4320 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 64WR1MEG
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS
    VS

Alternate Parts for 64WR1MEG

This table gives cross-reference parts and alternative options found for 64WR1MEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64WR1MEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
64WFR1MEG RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE TT electronics / BI Technologies 64WR1MEG vs 64WFR1MEG
64WR1MEGLF RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 64WR1MEG vs 64WR1MEGLF
64WR1MEG Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 64WR1MEG vs 64WR1MEG
64WR1MEGLF Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 64WR1MEG vs 64WR1MEGLF
64WR1MEGTR Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, 2516, TT Electronics Resistors 64WR1MEG vs 64WR1MEGTR
64WFR1MEGTR RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE TT electronics / BI Technologies 64WR1MEG vs 64WFR1MEGTR
64WFR1MEGAP RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE TT electronics / BI Technologies 64WR1MEG vs 64WFR1MEGAP
64WR1MEGTR RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE TT electronics / BI Technologies 64WR1MEG vs 64WR1MEGTR
Part Number Description Manufacturer Compare
64WR1MEGAP Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, 2516, TT Electronics Resistors 64WR1MEG vs 64WR1MEGAP
64WR1MEGTR RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE TT electronics / BI Technologies 64WR1MEG vs 64WR1MEGTR
64WR1MEG Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 64WR1MEG vs 64WR1MEG
64WFR1MEGTR RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE TT electronics / BI Technologies 64WR1MEG vs 64WFR1MEGTR
64WFR1MEG RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE TT electronics / BI Technologies 64WR1MEG vs 64WFR1MEG
64WFR1MEGAP RES,TAPPED,CERMET,1M OHMS,200WVDC,10% +/-TOL,2516 CASE TT electronics / BI Technologies 64WR1MEG vs 64WFR1MEGAP
64WR1MEGTR Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, 2516, TT Electronics Resistors 64WR1MEG vs 64WR1MEGTR
64WR1MEGLF Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 64WR1MEG vs 64WR1MEGLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 64WR1MEG by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 64WR1MEG by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 64WR1MEG would you like to use for your alert(s)?
  • Please alert me when 64WR1MEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 64WR1MEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 64WR1MEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 64WR1MEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 64WR1MEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 64WR1MEG by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: