Part Details for 64WFR100TR by TT Electronics Resistors
Overview of 64WFR100TR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 64WFR100TR
64WFR100TR CAD Models
64WFR100TR Part Data Attributes
|
64WFR100TR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
64WFR100TR
TT Electronics Resistors
Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 2516,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Trimmer Pot | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.88 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 2516 | |
Technology | CERMET | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64WFR100TR
This table gives cross-reference parts and alternative options found for 64WFR100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64WFR100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64WR100 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64WFR100TR vs 64WR100 |
64WR100AP | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64WFR100TR vs 64WR100AP |
64WR100TR | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WFR100TR vs 64WR100TR |
64WFR100 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64WFR100TR vs 64WFR100 |
64WFR100TR | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WFR100TR vs 64WFR100TR |
64WFR100 | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WFR100TR vs 64WFR100 |
64WFR100AP | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64WFR100TR vs 64WFR100AP |
64WR100LF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64WFR100TR vs 64WR100LF |