Part Details for 64WFR100KAP by TT Electronics Resistors
Overview of 64WFR100KAP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 64WFR100KAP
64WFR100KAP CAD Models
64WFR100KAP Part Data Attributes
|
64WFR100KAP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
64WFR100KAP
TT Electronics Resistors
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 2516,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Construction | Trimmer Pot | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.88 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 2516 | |
Technology | CERMET | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64WFR100KAP
This table gives cross-reference parts and alternative options found for 64WFR100KAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64WFR100KAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64WR100KLF | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64WFR100KAP vs 64WR100KLF |
64WFR100KAP | RES,TAPPED,CERMET,100K OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WFR100KAP vs 64WFR100KAP |
64WFR100KTR | RES,TAPPED,CERMET,100K OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64WFR100KAP vs 64WFR100KTR |