Part Details for 64AT11-5L by Honeywell Sensing and Control
Overview of 64AT11-5L by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64AT11-5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3546
|
Newark | Sealed Oi Switch |Honeywell 64AT11-5L RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$841.5300 / $922.4500 | Buy Now |
DISTI #
64AT11-5L-ND
|
DigiKey | SWITCH TOGGLE 6PDT 7A 115V Min Qty: 20 Lead time: 69 Weeks Container: Bulk | Temporarily Out of Stock |
|
$647.3280 | Buy Now |
DISTI #
785-64AT11-5L
|
Mouser Electronics | Toggle Switches 4PDT 3POS T2 TypTERM LOCKING LVR TOGG SW RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
71324039
|
RS | Toggles & Rockers | Honeywell 64AT11-5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 69 Weeks, 0 Days Container: Bulk | 0 |
|
$888.4900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Locking Lever with White Button Cap (Locked Out Of Extreme Position, Keyway Side), FAA-PMA Approved RoHS: Compliant | 0 |
|
$683.7200 / $2,006.7200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Locking Lever with White Button Cap (Locked Out Of Extreme Position, Keyway Side), FAA-PMA Approved RoHS: Compliant | 0 |
|
$683.7200 / $2,006.7200 | Buy Now |
Part Details for 64AT11-5L
64AT11-5L CAD Models
64AT11-5L Part Data Attributes
|
64AT11-5L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
64AT11-5L
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched And Momentary, 7A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 17.02 mm | |
Body Length or Diameter | 27.94 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |