Part Details for 649A-XP-05 by Marathon Special Products
Overview of 649A-XP-05 by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CX9649-ALD | Coilcraft Inc | SMPS Transformer | |
CX9649-ALB | Coilcraft Inc | SMPS Transformer | |
CX9649-AL | Coilcraft Inc | SMPS Transformer |
Price & Stock for 649A-XP-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
34 In Stock |
|
$3.9200 / $32.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
34 In Stock |
|
$3.9200 / $32.1500 | Buy Now |