Part Details for 649849816030 by Wurth Elektronik
Overview of 649849816030 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 649849816030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T8069
|
Newark | Crimp Lead, Pin, 4.2Mm, 16Awg, 300Mm, Connector To Connector:Crimp Pin To Crimp Pin, Cable Length - Imperial:11.81", Cable Length - Metric:300Mm, Product Range:-, Jacket Colour:Black, Svhc:No Svhc (15-Jan-2019), Cable Assembly Rohs Compliant: Yes |Wurth Elektronik 649849816030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$1.7900 / $2.3600 | Buy Now |
DISTI #
732-4796-ND
|
DigiKey | WR-MPC4 4,20 MM PRE-CRIMPED CONT Min Qty: 1 Lead time: 21 Weeks Container: Bag |
20 In Stock |
|
$1.5160 / $2.0600 | Buy Now |
DISTI #
710-649849816030
|
Mouser Electronics | Rectangular Cable Assemblies WR-MPC4 4.20mm Cont Pre-crimped 16 AWG RoHS: Compliant | 30 |
|
$1.5100 / $2.0600 | Buy Now |
Part Details for 649849816030
649849816030 CAD Models
649849816030 Part Data Attributes:
|
649849816030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
649849816030
Wurth Elektronik
Pre-crimped contact WR-MPC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | INTERCONNECTION DEVICE |