Part Details for 649049022030 by Wurth Elektronik
Overview of 649049022030 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 649049022030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4788-ND
|
DigiKey | WR-MPC4 4,20 MM PRE-CRIMPED CONT Min Qty: 1 Lead time: 21 Weeks Container: Bag |
20 In Stock |
|
$1.0970 / $1.4900 | Buy Now |
DISTI #
710-649049022030
|
Mouser Electronics | Rectangular Cable Assemblies WR-MPC4 4.20mm Cont Pre-crimped 22 AWG RoHS: Compliant | 0 |
|
$1.0900 / $1.4900 | Order Now |
Part Details for 649049022030
649049022030 CAD Models
649049022030 Part Data Attributes:
|
649049022030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
649049022030
Wurth Elektronik
Pre-crimped contact WR-MPC4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |