649006221732
Description: 4.20mm Male Dual Row Vertical Header w. Mounting Pegs WR-MPC4

Overview of 649006221732 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 649006221732 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 96T8004
Newark Rectangular Power Connector, Wr-Mpc4 Series, Through Hole, Header, 6, 4.2 Mm, Pin Rohs Compliant: Yes |Wurth Elektronik 649006221732 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 106
  • 1 $0.8420
  • 10 $0.8260
  • 25 $0.7950
  • 50 $0.7620
  • 100 $0.6680
  • 500 $0.6200
$0.6200 / $0.8420 Buy Now
DISTI # 732-4764-ND
DigiKey CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Tray 390
In Stock
  • 1 $0.8100
  • 10 $0.7940
  • 50 $0.7330
  • 130 $0.6420
  • 260 $0.5960
$0.5960 / $0.8100 Buy Now
DISTI # 710-649006221732
Mouser Electronics Headers & Wire Housings WR-MPC4 4.2mmMale Dl 6Pin Vrtcl Mng Pegs RoHS: Compliant 482
  • 1 $0.8100
  • 10 $0.7940
  • 50 $0.7330
  • 100 $0.6420
  • 260 $0.5960
  • 1,040 $0.5950
$0.5950 / $0.8100 Buy Now

CAD Models for 649006221732 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 649006221732 by Wurth Elektronik

649006221732
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.378 inch
Body Depth
0.504 inch
Body Length
0.547 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.165 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
8 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. 649006221732
    Wurth Elektronik
    4.20mm Male Dual Row Vertical Header w. Mounting Pegs WR-MPC4
    VS

Related Parts for 649006221732

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 649006221732 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 649006221732 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 649006221732 would you like to use for your alert(s)?
  • Please alert me when 649006221732 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 649006221732 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 649006221732 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 649006221732 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 649006221732.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 649006221732 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: