Part Details for 649002113322 by Wurth Elektronik
Overview of 649002113322 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 649002113322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1103
|
Newark | Connector Housing, Rcpt, 2 Way, Nylon, Product Range:Wr-Mpc4 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:4.2Mm, For Use With:Wr-Mpc4 Socket Contacts, Svhc:No Svhc (15-Jan-2019), No. Of Rows:2Rows Rohs Compliant: Yes |Wurth Elektronik 649002113322 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1840 | Buy Now |
DISTI #
732-1942-ND
|
DigiKey | CONN RCPT HSG 2POS MICRO PWR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4460 In Stock |
|
$0.1260 / $0.1800 | Buy Now |
DISTI #
710-649002113322
|
Mouser Electronics | Headers & Wire Housings WR-MPC4 4.2mm Female 2Pin Dual Plug RoHS: Compliant | 1671 |
|
$0.1260 / $0.1800 | Buy Now |
Part Details for 649002113322
649002113322 CAD Models
649002113322 Part Data Attributes:
|
649002113322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
649002113322
Wurth Elektronik
4.20mm Female Dual Row Plug WR-MPC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.457 inch | |
Body Depth | 0.772 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |