-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0318
|
Newark | Fuse Holder, 5 X 20Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:6.3A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:649 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 64900001039 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$0.4700 / $1.0400 | Buy Now |
DISTI #
26M7674
|
Newark | Fuse Holder, 250 V, 250 V, 6.3 A, Cartridge Fuse Holder, Solder Pin, 1 Rohs Compliant: Yes |Littelfuse 64900001039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.8300 | Buy Now |
DISTI #
WK0011-ND
|
DigiKey | FUSE BLOCK CART 250V 6.3A PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11420 In Stock |
|
$0.3940 / $0.9200 | Buy Now |
DISTI #
576-64900001039
|
Mouser Electronics | Fuse Holder PC MOUNT 5 X 20 MM RoHS: Compliant | 5141 |
|
$0.3940 / $0.8000 | Buy Now |
DISTI #
P40:2555_24241168
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Europe - 7652 |
|
$0.4286 / $0.7102 | Buy Now |
DISTI #
V36:1790_06437422
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2319 | Americas - 7299 |
|
$0.4478 / $0.9182 | Buy Now |
DISTI #
E02:0323_00180424
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2338 | Europe - 3396 |
|
$0.3450 / $0.7777 | Buy Now |
DISTI #
70184372
|
RS | 6.3A PCB Mount Fuse Holder For 5 x 20mm Cartridge Fuse, 250 V | Littelfuse 64900001039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9200 | RFQ |
|
Future Electronics | 6.3 A 250 V 5 x 20 mm PC Mount Horizontal Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 39017Box |
|
$0.3450 / $0.4200 | Buy Now |
|
Future Electronics | 6.3 A 250 V 5 x 20 mm PC Mount Horizontal Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Bulk | 6000Bulk |
|
$0.3450 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy