-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6489930-7
|
Avnet Americas | CONNECTOR ASSY, HIGH CURRENT C - Bulk (Alt: 6489930-7) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6489930-7
|
Avnet Abacus | (Alt: 6489930-7) RoHS: Compliant Min Qty: 220 Package Multiple: 220 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6489930-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6489930-7
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |