-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN ASS'Y STANDARD EDGE II
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8390
|
Newark | Conn Ass Y Standard Edge Ii |Amp Te Connectivity 6489651-1 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $6.8000 | Buy Now |
DISTI #
6489651-1-ND
|
DigiKey | CONN EDGE DUAL FML 62POS 0.100 Min Qty: 220 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6621 | Buy Now |
DISTI #
6489651-1
|
Avnet Americas | Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6489651-1) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Container: Bulk | 0 |
|
$4.6056 / $5.5423 | Buy Now |
DISTI #
571-6489651-1
|
Mouser Electronics | DIN 41612 Connectors CONN ASS Y STANDARD EDGE II RoHS: Compliant | 0 |
|
$5.9500 / $6.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Box | 0Box |
|
$4.6000 | Buy Now |
DISTI #
AMP6489651-1
|
Heilind Electronics | CONN ASS Y STANDARD EDGE II | Americas - 0 in Stock |
|
$5.7398 / $5.9137 | Buy Now |
|
Onlinecomponents.com | CONN ASS'Y STANDARD EDGE II RoHS: Compliant | 0 |
|
$5.3500 / $7.8100 | Buy Now |
DISTI #
AMP6489651-1
|
Interstate Connecting Components | CONN ASS Y STANDARD EDGE II | 0 |
|
$5.7398 / $5.9137 | Buy Now |
DISTI #
6489651-1
|
Avnet Abacus | (Alt: 6489651-1) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONN ASS'Y STANDARD EDGE II RoHS: Compliant | 0 |
|
$5.3500 / $7.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6489651-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6489651-1
TE Connectivity
CONN ASS'Y STANDARD EDGE II
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.83 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 4.26A | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.26 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 61 | |
UL Flammability Code | 94V-0 |