-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7216
|
Newark | High Speed/Modular Conn Conn Sec Ii 30 Pos 100C/L |Amp Te Connectivity 6489170-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$4.4600 / $4.7200 | Buy Now |
DISTI #
23R1419
|
Newark | Conn Sec Ii 30 Pos 100C/L, S/L |Te Connectivity 6489170-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.3000 | Buy Now |
DISTI #
A144430-ND
|
DigiKey | CONN EDGE DUAL FML 60POS 0.100 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
85 In Stock |
|
$3.3582 / $4.1600 | Buy Now |
DISTI #
6489170-1
|
Avnet Americas | Conn Card Edge SKT 30 POS Solder ST Thru-Hole - Bulk (Alt: 6489170-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$3.1701 / $3.8149 | Buy Now |
DISTI #
571-6489170-1
|
Mouser Electronics | High Speed / Modular Connectors CONN SEC II 30 POS 100C/L S/L RoHS: Compliant | 100 |
|
$3.8400 / $6.5000 | Buy Now |
|
Future Electronics | "CONN SEC II 30 POS 100C/L, S/L" RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 24 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.3600 / $3.7100 | Buy Now |
|
Future Electronics | "CONN SEC II 30 POS 100C/L, S/L" RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 24 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.3600 / $3.7100 | Buy Now |
DISTI #
AMP6489170-1
|
Heilind Electronics | CONN SEC II 30 POS 100C/L | Americas - 0 in Stock |
|
$3.9508 / $4.1331 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 30 POS 100C/L, S/L RoHS: Compliant |
480 Partner Stock |
|
$3.8000 / $5.7000 | Buy Now |
DISTI #
65676570
|
Verical | Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Americas - 480 |
|
$3.5600 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6489170-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6489170-1
TE Connectivity
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Body Breadth | 0.368 inch | |
Body Depth | 0.81 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.241 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.85 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6489170-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6489170-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6650383-3 | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6489170-1 vs 6650383-3 |
6650383-1 | 284-0102-11300=CONN,SKT,COMP | TE Connectivity | 6489170-1 vs 6650383-1 |
6650383-2 | Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 6489170-1 vs 6650383-2 |