There are no models available for this part yet.
Overview of 64819 by Goobay
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648194765E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Style C 64 ways, Class I, Tail Length: 3mm | |
86094648196755ALF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Press-Fit Style C 64 ways, Class II | |
86094648194745E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Style C 64 ways, Class III, Tail Length: 3mm |
Price & Stock for 64819 by Goobay
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZSI-64819
|
TME | Power supply: switching, mains,plug-in, 3.3÷11VDC,, 68W, Plug: EU Min Qty: 1 | 1 |
|
$35.3200 / $40.7500 | Buy Now |