Part Details for 64800511622 by Wurth Elektronik
Overview of 64800511622 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64800511622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2053
|
Newark | Conn, Header, 5Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Wr-Wtb Series Rohs Compliant: Yes |Wurth Elektronik 64800511622 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 910 |
|
$0.2850 / $0.5110 | Buy Now |
DISTI #
732-64800511622-ND
|
DigiKey | WR-WTB WIRE-TO-BOARD CONNECTORS Min Qty: 60000 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3300 | Buy Now |
Part Details for 64800511622
64800511622 CAD Models
64800511622 Part Data Attributes
|
64800511622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64800511622
Wurth Elektronik
1.50mm Male Vertical Shrouded Header WR-WTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 64800511622
This table gives cross-reference parts and alternative options found for 64800511622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64800511622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206000051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Receptacle | Acmelux Taiwan Inc | 64800511622 vs 1206000051 |
171-2-047-0-MFF-LS0 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 64800511622 vs 171-2-047-0-MFF-LS0 |
BL10-47-001U | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 64800511622 vs BL10-47-001U |
BL30-478U | Board Connector, 47 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 64800511622 vs BL30-478U |
FEP-30-02 | Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | 64800511622 vs FEP-30-02 |
WTB-P15-05P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Receptacle | SunLight | 64800511622 vs WTB-P15-05P |
FEP-30-02-SN | Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | 64800511622 vs FEP-30-02-SN |
171-2-047-0-MFF-LR0 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 64800511622 vs 171-2-047-0-MFF-LR0 |
171-1-047-0-MFF-LR0 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 64800511622 vs 171-1-047-0-MFF-LR0 |