Part Details for 648002113322 by Wurth Elektronik
Overview of 648002113322 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 648002113322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1028
|
Newark | Wire-To-Board Connector, Wr-Wtb Series, Receptacle, 2, 1.5 Mm Rohs Compliant: Yes |Wurth Elektronik 648002113322 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 942 |
|
$0.1600 / $0.2280 | Buy Now |
DISTI #
732-2877-ND
|
DigiKey | CONN RCPT HSG 2POS 1.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
838 In Stock |
|
$0.1260 / $0.2400 | Buy Now |
DISTI #
710-648002113322
|
Mouser Electronics | Headers & Wire Housings WR-WTB 1.5mm Female 2Pin Terminal Hsng RoHS: Compliant | 45 |
|
$0.1250 / $0.2400 | Buy Now |
Part Details for 648002113322
648002113322 CAD Models
648002113322 Part Data Attributes
|
648002113322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
648002113322
Wurth Elektronik
1.50mm Female Terminal Housing WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.137 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 5000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |