-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(647676-9) 3.96 EP HDR ASSY 9P R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8380
|
Newark | 3.96 Ep Hdr Assy 9P R/A |Te Connectivity 647676-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 / $0.6270 | Buy Now |
DISTI #
A116728-ND
|
DigiKey | CONN HEADER R/A 9POS 3.96MM Min Qty: 2000 Lead time: 18 Weeks Container: Bulk |
1333 In Stock |
|
$0.5848 | Buy Now |
DISTI #
647676-9
|
Avnet Americas | Conn Wire to Board HDR 9 POS 3.96mm Solder RA Thru-Hole - Bag (Alt: 647676-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.4702 | Buy Now |
DISTI #
571-647676-9
|
Mouser Electronics | Power to the Board 3.96 EP HDR ASSY 9P R/A RoHS: Compliant | 1971 |
|
$0.5600 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.4610 | Buy Now |
DISTI #
AMP647676-9
|
Heilind Electronics | 3.96 EP HDR ASSY 9P R/A | Americas - 0 in Stock |
|
$0.5762 / $0.5937 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 9P R/A RoHS: Compliant | 0 |
|
$0.5380 / $0.7840 | Buy Now |
DISTI #
AMP647676-9
|
Interstate Connecting Components | 3.96 EP HDR ASSY 9P R/A | 0 |
|
$0.5762 / $0.5937 | Buy Now |
DISTI #
647676-9
|
Avnet Abacus | (Alt: 647676-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3.96 EP HDR ASSY 9P R/A RoHS: Compliant | 0 |
|
$0.5380 / $0.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647676-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647676-9
TE Connectivity
(647676-9) 3.96 EP HDR ASSY 9P R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.403 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for 647676-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647676-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH100-LPSE-S09-ST-BK | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 647676-9 vs SMH100-LPSE-S09-ST-BK |
2213-1X9CD | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 647676-9 vs 2213-1X9CD |
MPVK-R-2X15 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Morethanall Co Ltd | 647676-9 vs MPVK-R-2X15 |
707100911200000 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 647676-9 vs 707100911200000 |
FH09V-H | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | AUK Contractors Co Ltd | 647676-9 vs FH09V-H |
2213-1X9GD | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 647676-9 vs 2213-1X9GD |
104450-8 | HEADER CONNECTOR,PCB MNT,RECEPT,9 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LATCH,BLACK | TE Connectivity | 647676-9 vs 104450-8 |
STL11-0870VBGT-10-09C/TRU | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 647676-9 vs STL11-0870VBGT-10-09C/TRU |
HPH1A9SGASMT | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 647676-9 vs HPH1A9SGASMT |
STL110-2130DGT-009U | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | 647676-9 vs STL110-2130DGT-009U |