Part Details for 6475AXXSZS-AC90 by Schneider Electric Relays
Overview of 6475AXXSZS-AC90 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6475AXXSZS-AC90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 20mA 280V AC-IN 75A 480V AC-OUT 4-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
6475AXXSZS-AC90
|
Relay Specialties | Solid State Relay, SCR, 75AOut: 48-530 VAC, In:90-280 VACPnl Mnt, SPST-NO, Screw Terms Min Qty: 1 | 0 |
|
$129.9000 / $203.9400 | RFQ |