-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2047
|
Newark | Automotive Connector, R/A Header, 26Pos Rohs Compliant: Yes |Te Connectivity 6473423-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$21.2100 / $24.2100 | Buy Now |
DISTI #
42AJ5717
|
Newark | Super Seal 26Pos Cap Assy H Au |Amp Te Connectivity 6473423-1 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$20.0100 / $20.8300 | Buy Now |
DISTI #
6473423-1-ND
|
DigiKey | CONN HEADER R/A 26POS 3MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
313 In Stock |
|
$15.7897 / $23.3100 | Buy Now |
DISTI #
6473423-1
|
Avnet Americas | SUPER SEAL 26POS CAP ASSY H AU - Rail/Tube (Alt: 6473423-1) RoHS: Not Compliant Min Qty: 336 Package Multiple: 336 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$14.4121 / $17.3433 | Buy Now |
DISTI #
571-6473423-1
|
Mouser Electronics | Automotive Connectors SUPER SEAL 26POS CAP ASSY H AU RoHS: Compliant | 101 |
|
$16.8900 / $22.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$15.2700 | Buy Now |
DISTI #
AMP6473423-1
|
Heilind Electronics | SUPER SEAL 26POS CAP ASSY H AU | Americas - 0 in Stock |
|
$17.9612 / $18.2293 | Buy Now |
|
Onlinecomponents.com | SUPER SEAL 26POS CAP ASSY H AU RoHS: Compliant | 0 |
|
$16.4800 / $35.8400 | Buy Now |
|
Onlinecomponents.com | SUPER SEAL 26POS CAP ASSY H AU RoHS: Compliant |
153 Partner Stock |
|
$15.0500 / $25.0800 | Buy Now |
DISTI #
77322332
|
Verical | Conn Shrouded Header HDR 26 POS 1.5mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 336 |
|
$22.6901 / $24.4091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6473423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6473423-1
TE Connectivity
Board Connector, 4 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER |