Part Details for 64725ABPE by Wakefield-Vette
Overview of 64725ABPE by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64725ABPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74654045
|
RS | High Performance Heat Sink for Vertical Board Mounting Power Semiconductor T0220 | Wakefield 64725ABPE RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Vertical Screw Mount Aluminum 2.8°C/W Black Anodized RoHS: Compliant |
37 In Stock 600 On Order |
|
$2.3400 / $3.2400 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Vertical Screw Mount Aluminum 2.8°C/W Black Anodized RoHS: Compliant |
37 In Stock 600 On Order |
|
$2.3400 / $3.2400 | Buy Now |