-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P SL156 HSG W/LR & TAB W/O#2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0387
|
Newark | 04P Sl156 Hsg W/Lr & Tab W/O#2 |Amp Te Connectivity 647171-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 603474 |
|
$0.1400 / $0.3220 | Buy Now |
DISTI #
19H0468
|
Newark | 04P Sl156 Hsg W/Lr & Tab W/O#2 Rohs Compliant: Yes |Amp Te Connectivity 647171-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
2266-647171-4-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 650 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
603474 In Stock |
|
$0.0890 / $0.1090 | Buy Now |
DISTI #
647171-4-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 650 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0892 | Buy Now |
DISTI #
647171-4
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 647171-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0897 / $0.0983 | Buy Now |
DISTI #
571-647171-4
|
Mouser Electronics | Headers & Wire Housings 02P SL156 HSG W/RAMP LRG OPEN RoHS: Compliant | 9990 |
|
$0.0930 / $0.3300 | Buy Now |
DISTI #
V99:2348_11851110
|
Arrow Electronics | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1633 | Americas - 10000 |
|
$0.0339 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0838 | Buy Now |
DISTI #
AMP647171-4
|
Heilind Electronics | 04P SL156 HSG W/LR TAB W/O2 | Americas - 0 in Stock |
|
$0.0936 / $0.1079 | Buy Now |
|
Onlinecomponents.com | 04P SL156 HSG W/LR & TAB W/O#2 RoHS: Compliant |
603474 Partner Stock |
|
$0.0916 / $0.1585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647171-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647171-4
TE Connectivity
04P SL156 HSG W/LR & TAB W/O#2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.621 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 647171-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647171-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2132189-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 647171-4 vs 2132189-3 |