Part Details for 647011-5 by TE Connectivity
Overview of 647011-5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 647011-5
647011-5 CAD Models
647011-5 Part Data Attributes
|
647011-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647011-5
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,5 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GREEN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CLOSED END | |
Body Breadth | 0.494 inch | |
Body Depth | 0.843 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 647011-5
This table gives cross-reference parts and alternative options found for 647011-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647011-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98464-G61B22UA03LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 647011-5 vs 98464-G61B22UA03LF |
45204-500230 | TWO PART BOARD CONNECTOR | 3M Electronics | 647011-5 vs 45204-500230 |
647009-5 | HEADER CONNECTOR,CABLE MNT,PLUG,5 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,WHITE | TE Connectivity | 647011-5 vs 647009-5 |
9308-205-226 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 647011-5 vs 9308-205-226 |
45204-520230 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch & Eject, | 3M Interconnect | 647011-5 vs 45204-520230 |
9308-305-230 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 647011-5 vs 9308-305-230 |
98418-G61-11ULF | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 647011-5 vs 98418-G61-11ULF |
9308-105-224 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 647011-5 vs 9308-105-224 |
98418-G51-11ULF | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 647011-5 vs 98418-G51-11ULF |
98464-G61-22A03LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 647011-5 vs 98464-G61-22A03LF |