Part Details for 647008-4 by TE's AMP
Overview of 647008-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 647008-4
647008-4 CAD Models
647008-4 Part Data Attributes
|
647008-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
647008-4
TE's AMP
4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 647030-2, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 647008-4
This table gives cross-reference parts and alternative options found for 647008-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647008-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
173124-4 | TE's AMP | Check for Price | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | 647008-4 vs 173124-4 |
0-144273-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 647008-4 vs 0-144273-4 |
3-647009-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | 647008-4 vs 3-647009-4 |
103950-3 | TE's AMP | Check for Price | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | 647008-4 vs 103950-3 |
647019-4 | TE's AMP | Check for Price | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | 647008-4 vs 647019-4 |
MF7160-004-000-455 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal | 647008-4 vs MF7160-004-000-455 |
26-32-6044 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal | 647008-4 vs 26-32-6044 |
647017-4 | TE's AMP | Check for Price | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | 647008-4 vs 647017-4 |
04DA-6S | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal | 647008-4 vs 04DA-6S |
26-32-1049 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal | 647008-4 vs 26-32-1049 |