-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2310
|
Newark | Fuse Holder, 6.3A, 250Vac, Solder Lug, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:6.3A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:647 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 64700001003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 900 |
|
$0.3670 / $0.4340 | Buy Now |
DISTI #
18AC0917
|
Newark | Molded Fuse Holder, Cartridge, 6.3A, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:6.3A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:647 Series, Voltage Rating Vac:250V, Voltage Rohs Compliant: Yes |Littelfuse 64700001003 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1050 |
|
$0.3610 / $0.7590 | Buy Now |
DISTI #
F4544-ND
|
DigiKey | FUSE BLOCK CART 250V 6.3A PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
772 In Stock |
|
$0.2983 / $0.7300 | Buy Now |
DISTI #
576-64700001003
|
Mouser Electronics | Fuse Holder 5X20MM CABLE TYPE RoHS: Compliant | 1729 |
|
$0.3410 / $0.7900 | Buy Now |
DISTI #
70519480
|
RS | 6.3A Base Mount Cartridge Fuse Holder For mini Fuse, 250 V | Littelfuse 64700001003 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.5300 | RFQ |
|
Future Electronics | 647 Series 250 V 6.3 A Cable Type Miniature Fuseholder Adapter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 100Bulk |
|
$0.2950 / $0.3450 | Buy Now |
DISTI #
64700001003
|
TME | Fuse holder, cylindrical fuses, screw type, 5x20mm, 6.3A, UL94V-0 Min Qty: 1 | 495 |
|
$0.3450 / $0.9480 | Buy Now |
DISTI #
46G560
|
Bürklin Elektronik | Fuse holder, 5 x 20 mm, 6.3 A, 250 V, screw mounting, 64700001003 Min Qty: 10 |
4 in Stock 1000 Available Soon |
|
$0.5752 / $0.8683 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 6.3A PCB | 0 |
|
$0.5759 / $0.6623 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy