-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(647000-4) 04P MTA100 PSTD CONN ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C1615
|
Newark | 04P Mta100 Pstd Conn Assy Sn Rohs Compliant: No |Amp Te Connectivity 647000-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.6470 | Buy Now |
DISTI #
A128974-ND
|
DigiKey | 04P MTA100 PSTD CONN ASSY SN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1020 In Stock |
|
$0.4006 / $0.8000 | Buy Now |
DISTI #
647000-4
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 647000-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5529 / $0.6242 | Buy Now |
DISTI #
571-647000-4
|
Mouser Electronics | Headers & Wire Housings MTA 4P POSTED WHT W/RED STRIPE RoHS: Compliant | 4145 |
|
$0.5460 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5250 | Buy Now |
DISTI #
AMP647000-4
|
Heilind Electronics | 04P MTA100 PSTD CONN ASSY SN | Americas - 0 in Stock |
|
$0.5704 / $0.6756 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 PSTD CONN ASSY SN RoHS: Compliant |
2000 In Stock |
|
$0.4907 / $0.6338 | Buy Now |
DISTI #
647000-4
|
TTI | Headers & Wire Housings MTA 4P POSTED WHT W/RED STRIPE Min Qty: 2000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.4630 / $0.5400 | Buy Now |
DISTI #
AMP647000-4
|
Interstate Connecting Components | 04P MTA100 PSTD CONN ASSY SN | 0 |
|
$0.5704 / $0.6756 | Buy Now |
|
Master Electronics | 04P MTA100 PSTD CONN ASSY SN RoHS: Compliant |
2000 In Stock |
|
$0.4907 / $0.6338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647000-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647000-4
TE Connectivity
(647000-4) 04P MTA100 PSTD CONN ASSY SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-647030-1, 3-647030-2 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 647000-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647000-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647001-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Plug | TE Connectivity | 647000-4 vs 3-647001-4 |