-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(647000-3) 03P MTA100 PSTD CONN ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H0187
|
Newark | 03P Mta100 Pstd Conn Assy Sn Rohs Compliant: No |Amp Te Connectivity 647000-3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4650 / $0.4850 | Buy Now |
DISTI #
A128973-ND
|
DigiKey | 03P MTA100 PSTD CONN ASSY SN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1971 In Stock |
|
$0.4920 / $0.9300 | Buy Now |
DISTI #
647000-3
|
Avnet Americas | Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 647000-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4013 | Buy Now |
DISTI #
571-647000-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA100 PSTD CON ASY SN WHT W/RD STRP RoHS: Compliant | 1631 |
|
$0.4430 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.3940 | Buy Now |
DISTI #
AMP647000-3
|
Heilind Electronics | 03P MTA100 PSTD CONN ASSY SN | Americas - 375 in Stock |
|
$0.4233 / $0.5032 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 PSTD CONN ASSY SN RoHS: Compliant |
402 In Stock |
|
$0.4818 / $0.6068 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1250 |
|
$0.3218 / $1.2375 | Buy Now |
|
Quest Components | 1000 |
|
$0.4290 / $1.6500 | Buy Now | |
DISTI #
647000-3
|
TTI | Headers & Wire Housings 03P MTA100 PSTD CON ASY SN WHT W/RD STRP Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.3720 / $0.4520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647000-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647000-3
TE Connectivity
(647000-3) 03P MTA100 PSTD CONN ASSY SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-647030-1, 3-647030-2 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |