Part Details for 646H/2K by APEM Inc
Overview of 646H/2K by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HMSE#PBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for 646H/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-646H/2K-ND
|
DigiKey | TOGGLE SWITCH 600H HIGH POWER Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8508 | Buy Now |
DISTI #
642-646H/2K
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 25 |
|
$19.6400 / $29.2000 | Buy Now |
DISTI #
70428855
|
RS | Toggle Switch DP On-On, 10 A@ 24 V dc, Panel Mount | APEM Components 646H/2K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7100 / $29.4900 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$13.0800 / $25.9600 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On - 15A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$13.0800 / $25.9600 | Buy Now |
Part Details for 646H/2K
646H/2K CAD Models
646H/2K Part Data Attributes
|
646H/2K
APEM Inc
Buy Now
|
Compare Parts:
646H/2K
APEM Inc
|
Samacsys Manufacturer | Apem |