Part Details for 646H/2GK-3V by APEM Inc
Overview of 646H/2GK-3V by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HMSE#PBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Part Details for 646H/2GK-3V
646H/2GK-3V CAD Models
646H/2GK-3V Part Data Attributes
|
646H/2GK-3V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
646H/2GK-3V
APEM Inc
Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | METAL LEVER | |
Additional Feature | O.F. = 1.5 NM | |
Body Breadth | 21.5 mm | |
Body Height | 21.4 mm | |
Body Length or Diameter | 29.7 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 646H/2GK-3V
This table gives cross-reference parts and alternative options found for 646H/2GK-3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646H/2GK-3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646HGK-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 646HGK-3V |
646HG-2V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 646HG-2V |
646HGK-2V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 646HGK-2V |
636H/2G038-1V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 636H/2G038-1V |
646HK-1V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 646HK-1V |
636HGK-1V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 636HGK-1V |
636H/2L-1V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 636H/2L-1V |
646HL-2V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 646HL-2V |
636H/2GK-1V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 636H/2GK-1V |
646HT-2V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 646H/2GK-3V vs 646HT-2V |