Part Details for 646CY-1R5M=P3 by TOKO Inc
Overview of 646CY-1R5M=P3 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part Details for 646CY-1R5M=P3
646CY-1R5M=P3 CAD Models
646CY-1R5M=P3 Part Data Attributes
|
646CY-1R5M=P3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
646CY-1R5M=P3
TOKO Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.59 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |