Part Details for 6469179-1 by TE Connectivity
Overview of 6469179-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 6469179-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3539
|
Newark | Hard Metric Connectors Hm-Zd 3Pr Recp 90P |Amp Te Connectivity 6469179-1 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1600 / $33.7000 | Buy Now |
DISTI #
6469179-1-ND
|
DigiKey | CONN RCPT HIGH SPEED 90POS PCB Min Qty: 1 Lead time: 7 Weeks Container: Tube |
136 In Stock |
|
$25.8607 / $36.3900 | Buy Now |
DISTI #
6469179-1
|
Avnet Americas | HM-ZD 3PR RECP 90P - Rail/Tube (Alt: 6469179-1) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$18.1077 / $22.0614 | Buy Now |
DISTI #
571-6469179-1
|
Mouser Electronics | Hard Metric Connectors HM-ZD 3PR RECP 90P RoHS: Compliant | 283 |
|
$26.4200 / $35.3000 | Buy Now |
DISTI #
72135904
|
RS | Connector, Hm-Zd 3Pr Recp 90P | TE Connectivity 6469179-1 RoHS: Not Compliant Min Qty: 468 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$21.7600 | Buy Now |
DISTI #
AMP6469179-1
|
Heilind Electronics | HM-ZD 3PR RECP 90P | Americas - 6 in Stock |
|
$29.3531 | Buy Now |
|
Onlinecomponents.com | HM-ZD 3PR RECP 90P RoHS: Compliant |
1 Partner Stock |
|
$25.9200 / $37.8700 | Buy Now |
DISTI #
6469179-1
|
TTI | Hard Metric Connectors HM-ZD 3PR RECP 90P Min Qty: 156 Package Multiple: 13 Container: Tube | Americas - 0 |
|
$23.8100 / $25.3900 | Buy Now |
DISTI #
AMP6469179-1
|
Interstate Connecting Components | HM-ZD 3PR RECP 90P | 2 |
|
$29.3531 | Buy Now |
Part Details for 6469179-1
6469179-1 CAD Models
6469179-1 Part Data Attributes
|
6469179-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6469179-1
TE Connectivity
Board Connector, 90 Contact(s), 6 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |