6469002-1
TE Connectivity
Description: (6469002-1) HM-ZD 4PR HDR 80P 5.2MM

Overview of 6469002-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 6469002-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X8357
Newark Backplane Conn, Hdr, 40Pos, 8Row, 2.5Mm, Product Range:Z-Pack Hm-Zd Series, No. Of Contacts:40Contacts, Pitch Spacing:2.5Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:8Rows, Row Pitch:1.5Mm Rohs Compliant: Yes |Amp Te Connectivity 6469002-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 60
  • 1 $17.1600
  • 10 $16.3400
  • 25 $15.5800
  • 50 $15.0800
  • 100 $14.5800
$14.5800 / $17.1600 Buy Now
DISTI # 77AC0374
Newark Hm-Zd 4Pr Hdr 80P 5.2Mm |Amp Te Connectivity 6469002-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $12.0600
$12.0600 Buy Now
DISTI # 6469002-1-ND
DigiKey CONN HDR HIGH SPEED 120POS PCB Min Qty: 1 Lead time: 4 Weeks Container: Tube 816
In Stock
  • 1 $18.2700
  • 20 $14.3090
  • 40 $13.5252
  • 60 $13.0875
  • 100 $12.5570
  • 260 $11.6246
  • 500 $11.0290
$11.0290 / $18.2700 Buy Now
DISTI # 6469002-1
Avnet Americas Conn Advanced TCA HDR 80 POS 2.5mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 6469002-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 597
  • 1 $5.2722
$5.2722 Buy Now
DISTI # 99X8357
Avnet Americas Conn Advanced TCA HDR 80 POS 2.5mm Press Fit ST Thru-Hole - Bulk (Alt: 99X8357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk 60 Partner Stock
  • 1 $17.1600
  • 10 $16.3400
  • 25 $15.5800
  • 50 $15.0800
  • 100 $14.5800
$14.5800 / $17.1600 Buy Now
DISTI # 571-6469002-1
Mouser Electronics Hard Metric Connectors HM-ZD 4PR 80P HDR ASSY RoHS: Compliant 218
  • 1 $15.5600
  • 10 $15.0400
  • 20 $13.4500
  • 60 $12.3000
  • 500 $11.6500
$11.6500 / $15.5600 Buy Now
Future Electronics 80 Position 2.5 mm Vertical Header Backplane Z-PACK HM-Zd Signal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube 283
Tube
  • 1 $9.9500
  • 5 $9.8100
  • 20 $9.7000
  • 50 $9.6200
  • 125 $9.4700
$9.4700 / $9.9500 Buy Now
Future Electronics 80 Position 2.5 mm Vertical Header Backplane Z-PACK HM-Zd Signal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube 4
Tube
  • 1 $10.1000
  • 5 $9.9600
  • 20 $9.8500
  • 50 $9.7700
  • 125 $9.6200
$9.6200 / $10.1000 Buy Now
DISTI # AMP6469002-1
Heilind Electronics HM-ZD 4PR HDR 80P 5.2MM Americas - 0 in Stock
  • 180 $12.8426
  • 600 $12.1666
$12.1666 / $12.8426 Buy Now
Onlinecomponents.com Connector, Z-PACK Series, 80 Contacts, 2 mm, Header, Press Fit, 8 Rows RoHS: Compliant 123 In Stock
  • 5 $10.6300
  • 20 $10.3800
  • 40 $10.0600
  • 60 $9.8200
  • 100 $9.5300
  • 260 $9.4300
  • 500 $9.3400
$9.3400 / $10.6300 Buy Now
Bristol Electronics   8
RFQ
Quest Components 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 11
  • 1 $14.1919
  • 3 $13.2458
  • 7 $12.6150
$12.6150 / $14.1919 Buy Now
Quest Components 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 4
  • 1 $12.6150
  • 5 $9.4613
$9.4613 / $12.6150 Buy Now
Quest Components 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 3
  • 1 $34.9700
$34.9700 Buy Now
DISTI # 6469002-1
TTI Hard Metric Connectors HM-ZD 4PR 80P HDR ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube Americas - 4730
In Stock
  • 1 $10.8900
  • 5 $10.6800
  • 10 $10.4700
  • 20 $10.2600
  • 40 $10.0600
  • 100 $9.8600
  • 180 $9.6700
$9.6700 / $10.8900 Buy Now
DISTI # 64690021-TEC
TME 6469002-1 Min Qty: 20 67100
  • 20 $13.2031
  • 40 $11.6571
  • 80 $11.4456
  • 160 $11.2210
  • 180 $11.0095
  • 500 $10.4246
  • 1,000 $9.2651
  • 10,000 $8.6932
  • 25,000 $8.2284
$8.2284 / $13.2031 Buy Now
DISTI # AMP6469002-1
Interstate Connecting Components HM-ZD 4PR HDR 80P 5.2MM 0
  • 180 $12.8426
  • 600 $12.1666
$12.1666 / $12.8426 Buy Now
DISTI # 000000000001459580
Sager Hard Metric Connectors HM-ZD 4PR 80P HDR ASSY Min Qty: 180 280
  • 180 $11.9500
$11.9500 Buy Now
Chip 1 Exchange INSTOCK 87230
RFQ
DISTI # 6469002-1
Avnet Abacus Conn Advanced TCA HDR 80 POS 2.5mm Press Fit ST Thru-Hole (Alt: 6469002-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6469002-1
Avnet Abacus Conn Advanced TCA HDR 80 POS 2.5mm Press Fit ST Thru-Hole (Alt: 6469002-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6469002-1
Avnet Asia Conn Advanced TCA HDR 80 POS 2.5mm Press Fit ST Thru-Hole (Alt: 6469002-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 0 Weeks, 2 Days 0
  • 180 $11.0733
  • 360 $10.9196
  • 540 $10.7700
  • 900 $10.6244
  • 1,800 $10.3448
  • 4,500 $10.0796
  • 9,000 $9.8276
$9.8276 / $11.0733 Buy Now
DISTI # C1S114412301212
Chip1Stop Connector Backplane RoHS: Compliant 67100
  • 20 $13.8000
  • 40 $13.6000
  • 60 $12.6000
  • 160 $12.2000
  • 180 $12.0000
  • 500 $10.7000
  • 1,000 $8.5000
  • 10,000 $7.9600
  • 25,000 $7.5400
$7.5400 / $13.8000 Buy Now
DISTI # C1S114400999069
Chip1Stop Conn Advanced TCA HDR 80Signal/40Ground POS 2.5mm Press Fit ST Thru-Hole Tube RoHS: Compliant 1356
  • 1 $13.4170
  • 20 $12.2180
  • 40 $11.9830
  • 60 $11.9330
  • 100 $11.3080
  • 260 $11.0000
$11.0000 / $13.4170 Buy Now
Master Electronics Connector, Z-PACK Series, 80 Contacts, 2 mm, Header, Press Fit, 8 Rows RoHS: Compliant 123 In Stock
  • 5 $10.6300
  • 20 $10.3800
  • 40 $10.0600
  • 60 $9.8200
  • 100 $9.5300
  • 260 $9.4300
  • 500 $9.3400
$9.3400 / $10.6300 Buy Now
New Advantage Corporation 80 Position 2.5 mm Vertical Header Backplane Z-PACK HM-Zd Signal Connector RoHS: Compliant Min Qty: 1 Package Multiple: 180 360
  • 180 $13.5300
  • 360 $12.6300
$12.6300 / $13.5300 Buy Now

CAD Models for 6469002-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6469002-1 by TE Connectivity

6469002-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.922 inch
Body Depth
0.527 inch
Body Length
0.98 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
250 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
.7A
Mating Contact Pitch
0.098 inch
Mating Contact Row Spacing
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
12
Number of Ports
1
Number of Rows Loaded
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.4986 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.7 A
Reference Standard
UL
Shell Material
PHOSPHOR BRONZE
Terminal Length
0.098 inch
Terminal Pitch
2.5 mm
Termination Type
PRESS FIT
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. 6469002-1
    TE Connectivity
    (6469002-1) HM-ZD 4PR HDR 80P 5.2MM
    VS

Alternate Parts for 6469002-1

This table gives cross-reference parts and alternative options found for 6469002-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6469002-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
973031 Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Receptacle, ERNI 6469002-1 vs 973031

Related Parts for 6469002-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6469002-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6469002-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6469002-1 would you like to use for your alert(s)?
  • Please alert me when 6469002-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6469002-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6469002-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6469002-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6469002-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6469002-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: