Part Details for 646884-1 by TE Connectivity
Overview of 646884-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 646884-1
646884-1 CAD Models
646884-1 Part Data Attributes
|
646884-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646884-1
TE Connectivity
125 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Z-PACK, ACTION PIN | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 |
Alternate Parts for 646884-1
This table gives cross-reference parts and alternative options found for 646884-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646884-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-646884-9 | 125 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 646884-1 vs 1-646884-9 |
352272-2 | 125 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 646884-1 vs 352272-2 |
646864-1 | 125 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 646884-1 vs 646864-1 |
HM2J08PE5110GF | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 646884-1 vs HM2J08PE5110GF |
HM2J08PE5110GLLF | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 646884-1 vs HM2J08PE5110GLLF |
HM2J08PE5110GE | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 646884-1 vs HM2J08PE5110GE |
646884-4 | 125 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 646884-1 vs 646884-4 |
2H552501-N,S,E,FB | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Foxconn | 646884-1 vs 2H552501-N,S,E,FB |
646884-9 | 125 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 646884-1 vs 646884-9 |
HM2J08PE5110GFLF | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 646884-1 vs HM2J08PE5110GFLF |