-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM HM DUST PROTECTOR 3U CARD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3533
|
Newark | Hard Metric Conn 2Mm Hm Dust Protector 3U Card |Amp Te Connectivity 646502-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
646502-6
|
Avnet Americas | Connector Accessories Pin Cover Plug - Bulk (Alt: 646502-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$1.8202 | Buy Now |
DISTI #
571-646502-6
|
Mouser Electronics | Hard Metric Connectors 2MM HM DUST PROTECTOR 3U CARD RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
72135650
|
RS | Connector, 2MM, Hm Dust Protector 3U Card | TE Connectivity 646502-6 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 | RFQ |
|
Future Electronics | 2MM HM DUST PROTECTOR 3U CARD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 5 Weeks Container: Box | 0Box |
|
$1.9100 | Buy Now |
DISTI #
AMP646502-6
|
Heilind Electronics | 2MM HM DUST PROTECTOR 3U CARD | Americas - 0 in Stock |
|
$2.3794 | Buy Now |
|
Onlinecomponents.com | 2MM HM DUST PROTECTOR 3U CARD RoHS: Compliant | 0 |
|
$2.0700 / $5.8200 | Buy Now |
DISTI #
AMP646502-6
|
Interstate Connecting Components | 2MM HM DUST PROTECTOR 3U CARD | 0 |
|
$2.3794 | Buy Now |
DISTI #
000000000000867049
|
Sager | Hard Metric Connectors 2MM HM DUST PROTECTOR 3U CARD Min Qty: 1 | 0 |
|
$2.2500 / $2.7000 | Buy Now |
DISTI #
646502-6
|
Avnet Abacus | Connector Accessories Pin Cover Plug (Alt: 646502-6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
646502-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646502-6
TE Connectivity
2MM HM DUST PROTECTOR 3U CARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYCARBONATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |