-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM H.M. "B" SHROUD, 3MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3036
|
Newark | 2Mm H.m. "b" Shroud, 3Mm |Amp Te Connectivity 646479-1 Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
646479-1
|
Avnet Americas | Connector Accessories Shroud Receptacle 175 POS - Bulk (Alt: 646479-1) RoHS: Compliant Min Qty: 8800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8661 / $3.1391 | Buy Now |
DISTI #
571-646479-1
|
Mouser Electronics | Hard Metric Connectors 2MM H.M. B SHROUD 3MM RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
DISTI #
72135929
|
RS | Connector, 2MM, H.M. B Shroud, 3MM, | TE Connectivity 646479-1 RoHS: Not Compliant Min Qty: 8800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8800 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | 2MM H.M. "B" SHROUD, 3MM RoHS: Compliant | 0 |
|
$2.8800 / $8.4600 | Buy Now |
DISTI #
646479-1
|
Avnet Abacus | (Alt: 646479-1) RoHS: Compliant Min Qty: 8800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2MM H.M. "B" SHROUD, 3MM RoHS: Compliant | 0 |
|
$2.8800 / $8.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
646479-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646479-1
TE Connectivity
2MM H.M. "B" SHROUD, 3MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |