-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM H.M.,"A" SHROUD,3MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3031
|
Newark | 2Mm H.m.,"a" Shroud,3Mm |Amp Te Connectivity 646478-1 Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.0400 | Buy Now |
DISTI #
646478-1-ND
|
DigiKey | CONN SHROUD HARD METRIC 154P GRY Min Qty: 1280 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1672 | Buy Now |
DISTI #
646478-1
|
Avnet Americas | Connector Accessories 154 POS Receptacle Shroud Polyester Gray - Bulk (Alt: 646478-1) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.6030 / $4.0679 | Buy Now |
DISTI #
571-646478-1
|
Mouser Electronics | Hard Metric Connectors 2MM H.M., A SHROUD 3MM RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
72136054
|
RS | Connector, 2MM, H.M., A Shroud,3MM, | TE Connectivity 646478-1 RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 640 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
DISTI #
AMP646478-1
|
Heilind Electronics | 2MM H.M., A SHROUD,3MM | Americas - 0 in Stock |
|
$4.2729 / $4.3368 | Buy Now |
|
Onlinecomponents.com | 2MM H.M.,"A" SHROUD,3MM RoHS: Compliant | 0 |
|
$3.6100 / $9.8800 | Buy Now |
DISTI #
AMP646478-1
|
Interstate Connecting Components | 2MM H.M., A SHROUD,3MM | 0 |
|
$4.2729 / $4.3368 | Buy Now |
DISTI #
646478-1
|
Avnet Abacus | (Alt: 646478-1) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy