-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM H.M.,8 ROW D SHROUD 3.9MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0366
|
Newark | Hard Metric Connectors Z-Pack 8 Row |Amp Te Connectivity 646476-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$8.2800 / $12.3200 | Buy Now |
DISTI #
19H0071
|
Newark | 2Mm H.m.,8 Row D Shroud 3.9Mm |Amp Te Connectivity 646476-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 | Buy Now |
DISTI #
2266-646476-2-ND
|
DigiKey | CONN SHROUD HARD METRIC 176P GRY Min Qty: 10 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
128 In Stock |
|
$6.6000 / $8.3400 | Buy Now |
DISTI #
646476-2-ND
|
DigiKey | CONN SHROUD HARD METRIC 176P GRY Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9096 | Buy Now |
DISTI #
646476-2
|
Avnet Americas | Connector Accessories Shroud Receptacle 220 POS - Bulk (Alt: 646476-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$3.9409 / $4.3162 | Buy Now |
DISTI #
571-6464762
|
Mouser Electronics | Hard Metric Connectors Z-PACK 8 ROW RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
DISTI #
72135754
|
RS | Connector, 2MM, H.M.,8 Row D Shroud 3.9MM, | TE Connectivity 646476-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.6800 | Buy Now |
DISTI #
AMP646476-2
|
Heilind Electronics | 2MM H.M.,8 ROW D SHROUD 3.9MM | Americas - 0 in Stock |
|
$4.5996 | Buy Now |
|
Onlinecomponents.com | 2MM H.M.,8 ROW D SHROUD 3.9MM RoHS: Compliant |
128 Partner Stock |
|
$3.8900 / $8.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
646476-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646476-2
TE Connectivity
2MM H.M.,8 ROW D SHROUD 3.9MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |