Part Details for 6463-VI001 by Alpha Wire
Overview of 6463-VI001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6463-VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 22AWG 8.25mm 300VAC - Violet - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$1,824.4100 / $1,853.1100 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Tape High Density Polyethylene 2 Conductors 22AWG 8.25mm 300VAC - Violet - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$1,824.4100 / $1,853.1100 | Buy Now |