Part Details for 6463 VI005 by Alpha Wire
Overview of 6463 VI005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6463 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0731
|
Newark | Shielded Multipair Cable 1Pr 100Ft 300V Purple, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Purple Rohs Compliant: Yes |Alpha Wire 6463 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$298.1000 / $301.1400 | Buy Now |
DISTI #
6463VI005-ND
|
DigiKey | CABLE 2COND 22AWG VIO SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
9 In Stock |
|
$189.0480 / $217.0000 | Buy Now |
DISTI #
602-6463-100-10
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHIELD 100ft SPOOL VIOLET RoHS: Compliant | 1 |
|
$189.0400 / $216.9400 | Buy Now |
DISTI #
70138017
|
RS | Multiconductor Cable,2C,22AWG,7x30,BC, HDPE Ins, Foil&Braid, Violet PVC Jkt | Alpha Wire 6463 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: ft. Coil | 1 |
|
$208.3200 / $217.0000 | Buy Now |
Part Details for 6463 VI005
6463 VI005 CAD Models
6463 VI005 Part Data Attributes:
|
6463 VI005
Alpha Wire
Buy Now
|
Compare Parts:
6463 VI005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |