Part Details for 64600411622 by Wurth Elektronik
Overview of 64600411622 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64600411622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2035
|
Newark | Conn, Header, 4Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Wurth Elektronik 64600411622 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 853 |
|
$1.4000 / $2.5100 | Buy Now |
DISTI #
732-64600411622-ND
|
DigiKey | WR-WTB WIRE-TO-BOARD CONNECTORS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
855 In Stock |
|
$2.8340 / $3.6400 | Buy Now |
DISTI #
710-64600411622
|
Mouser Electronics | Headers & Wire Housings WR-WTB Wire-to-Board Connectors 2.50 mm 4P Male, Vertical, Shrouded Header RoHS: Compliant | 984 |
|
$2.5900 / $3.6400 | Buy Now |
Part Details for 64600411622
64600411622 CAD Models
64600411622 Part Data Attributes
|
64600411622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64600411622
Wurth Elektronik
2.50mm Male Shrouded Header WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 64600411622
This table gives cross-reference parts and alternative options found for 64600411622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64600411622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2506WV-04P | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Joint Tech Electronic Industrial Co Ltd | 64600411622 vs A2506WV-04P |
250G3-V04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, Receptacle | South Sea Terminal Co Ltd | 64600411622 vs 250G3-V04 |
57504350 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 64600411622 vs 57504350 |
50437-X045XLF | Board Connector, 180 Contact(s), 4 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Receptacle | Amphenol FCi | 64600411622 vs 50437-X045XLF |