Part Details for 6460 OR005 by Alpha Wire
Overview of 6460 OR005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6460 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0722
|
Newark | Shielded Multipair Cable 1Pr 100Ft 300V Orange, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.33Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Orange Rohs Compliant: Yes |Alpha Wire 6460 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$74.5100 / $100.2600 | Buy Now |
DISTI #
6460OR005-ND
|
DigiKey | CABLE 2COND 22AWG ORG SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
2 In Stock |
|
$68.1000 / $80.6200 | Buy Now |
DISTI #
602-6460-100-04
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHIELD 100ft SPOOL ORANGE RoHS: Compliant | 14 |
|
$68.1000 / $80.5900 | Buy Now |
DISTI #
70138015
|
RS | Multiconductor Cable, 2C, 22 AWG, Twisted Pair, Orange, PVC, 6460 OR005 Series | Alpha Wire 6460 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$75.7800 / $80.6200 | RFQ |
Part Details for 6460 OR005
6460 OR005 CAD Models
6460 OR005 Part Data Attributes
|
6460 OR005
Alpha Wire
Buy Now
|
Compare Parts:
6460 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |