Part Details for 646-5/8 by Klein Tools Inc
Overview of 646-5/8 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646-5/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9696
|
Newark | Nut Driver, 5/8", 6", 11.375", Drive Size - Metric:15.875Mm, Blade Length - Metric:152.4Mm, Overall Length - Metric:288.9Mm, Drive Size - Imperial:0.625", Blade Length - Imperial:6", Overall Length - Imperial:11.375", Product Range:-Rohs Compliant: Na |Klein Tools 646-5/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0900 | Buy Now |
DISTI #
646-5/8-ND
|
DigiKey | NUT DRIVER HEX SKT 5/8" 11.38" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$19.5500 | Buy Now |
DISTI #
247-646-5/8
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 5/8-Inch Hollow Shaft Nut Driver 6-Inch Shaft | 0 |
|
$18.4600 / $19.3200 | Order Now |
|
Onlinecomponents.com | 5/8" Hollow Shaft Nut Driver 6" Shaft | Klein Tools 646-5/8 RoHS: Compliant | 0 |
|
$14.1400 / $22.4600 | Buy Now |