Part Details for 646-3/16-INS by Klein Tools Inc
Overview of 646-3/16-INS by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 646-3/16-INS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M2297
|
Newark | Insulated Nut Driver, 3/16", 6", 9.75", Drive Size - Metric:4.7625Mm, Blade Length - Metric:152.4Mm, Overall Length - Metric:247.7Mm, Drive Size - Imperial:0.1875", Blade Length - Imperial:6", Overall Length - Imperial:9.75" Rohs Compliant: Na |Klein Tools 646-3/16-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9400 | Buy Now |
DISTI #
646-3/16-INS-ND
|
DigiKey | NUT DRIVER HEX SKT 3/16" 9.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$26.0800 | Buy Now |
DISTI #
247-646-3/16-INS
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 3/16-Inch Insulated Nut Driver 6-Inch Hollow Shaft | 0 |
|
$25.4400 / $26.1400 | Order Now |
DISTI #
71083367
|
RS | Insulated 3/16" - 6" Nut Driver, Hollow Shaft | Klein Tools 646-3/16-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9900 / $27.1600 | RFQ |
|
Onlinecomponents.com | Insulated 3/16" - 6" Nut Driver, Hollow Shaft | Klein Tools 646-3/16-INS RoHS: Compliant | 0 |
|
$19.1200 / $30.3800 | Buy Now |