Part Details for 645SR475-90-280VAC by Struthers-Dunn
Overview of 645SR475-90-280VAC by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 645SR475-90-280VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1034
|
Newark | Ssr, Panel Mount, 480Vac, 280Vac, 75A, Contact Configuration:3Pst-No, Load Current:75A, Operating Voltage Max:480Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:50Vac Rohs Compliant: Yes |Struthers-Dunn 645SR475-90-280VAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.2800 / $419.8600 | Buy Now |
Part Details for 645SR475-90-280VAC
645SR475-90-280VAC CAD Models
645SR475-90-280VAC Part Data Attributes:
|
645SR475-90-280VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
645SR475-90-280VAC
Struthers-Dunn
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |