-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCSL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1487CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5638 / $5.0900 | Buy Now |
DISTI #
645H10003I3T
|
Avnet Americas | Very Low Jitter Clock HCSL 100MHz ±50ppm Stability 3.3V T/R - Tape and Reel (Alt: 645H10003I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2923 / $4.0060 | Buy Now |
DISTI #
774-645H10003I3T
|
Mouser Electronics | Standard Clock Oscillators 100MHz 3.3V HCSL 50ppm -40C +85C RoHS: Compliant | 0 |
|
$3.5000 / $3.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $9.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
645H10003I3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
645H10003I3T
CTS Corporation
HCSL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for 645H10003I3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 645H10003I3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9366AI-4E3-33E100.000000X | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | 645H10003I3T vs SIT9366AI-4E3-33E100.000000X |
SIT9366AE-4B3-33E100.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | 645H10003I3T vs SIT9366AE-4B3-33E100.000000 |
SIT9366AI-4E3-33E100.000000Y | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | 645H10003I3T vs SIT9366AI-4E3-33E100.000000Y |
SIT9366AI-4B3-33E100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | 645H10003I3T vs SIT9366AI-4B3-33E100.000000 |
SIT9366AI-4E3-33E100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | 645H10003I3T vs SIT9366AI-4E3-33E100.000000 |
HC5545DEV-100.0M | HCSL Output Clock Oscillator, 13MHz Min, 220MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 6 PIN | Pletronics Inc | 645H10003I3T vs HC5545DEV-100.0M |