Part Details for 64568005 by nVent Schroff
Overview of 64568005 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64568005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-64568005-ND
|
DigiKey | CARD GUIDE WITH ACCESS Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73592391
|
RS | CARD GUIDE WITH ACCESS | nVent SCHROFF 64568005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8360 / $0.8890 | RFQ |
|
Onlinecomponents.com | Guide Rail - Accessory Type - PC - 160 mm Board Depth - 2 mm Groove Width - Polycarbonate - Red. RoHS: Compliant |
956 In Stock |
|
$0.8500 | Buy Now |
DISTI #
64568005
|
Avnet Abacus | Guide Rail for 19 Subracks And Chassis Polycarbonate" (Alt: 64568005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Guide Rail - Accessory Type - PC - 160 mm Board Depth - 2 mm Groove Width - Polycarbonate - Red. RoHS: Compliant |
956 In Stock |
|
$0.8500 | Buy Now |