Part Details for 64560010 by nVent Schroff
Overview of 64560010 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64560010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1359-ND
|
DigiKey | SUBRACK 6U SPLITTING KIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$7.4397 / $10.3000 | Buy Now |
DISTI #
71376797
|
RS | Splitting Extrusion, Mounting Kit, Subrack, 6U for Combined Mounting | nVent SCHROFF 64560010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$7.3900 / $10.4000 | Buy Now |
|
Onlinecomponents.com | Splitting Extrusion 6 U For Combined Mounting RoHS: Compliant |
110 In Stock |
|
$6.9100 | Buy Now |
DISTI #
64560010
|
Avnet Abacus | Splitting Extrusion Zinc-Die Cast (Alt: 64560010) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Splitting Extrusion 6 U For Combined Mounting RoHS: Compliant |
110 In Stock |
|
$6.9100 | Buy Now |