Part Details for 6456 BK005 by Alpha Wire
Overview of 6456 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6456FKFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64561JFD#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F6456FJFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for 6456 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0710
|
Newark | Shielded Multipair Cable 4Pr 100Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 6456 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$378.1900 | Buy Now |
DISTI #
6456BK005-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG BLK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$299.4152 / $367.1700 | Buy Now |
DISTI #
602-6456-100-02
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 3 Conductor Data and Bus Cable, Foil/Braid, 100ft Black RoHS: Compliant | 2 |
|
$299.4100 / $299.4200 | Buy Now |
DISTI #
71360290
|
RS | Multi Conductor Cable, Conductors 4, PVC, Black, Wire Size 22 AWG, Lng 100 ft | Alpha Wire 6456 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$341.4400 / $371.1300 | RFQ |
DISTI #
51509627
|
Verical | Twisted Pair Cable Tape High Density Polyethylene 6Conductors 22AWG 10.51mm 300VAC Black Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1501 | Americas - 1 |
|
$366.5740 / $381.6020 | Buy Now |
Part Details for 6456 BK005
6456 BK005 CAD Models
6456 BK005 Part Data Attributes
|
6456 BK005
Alpha Wire
Buy Now
|
Compare Parts:
6456 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |