-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT, MSS SER 5, SN/50AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2944
|
Newark | Skt, Mss Ser 5, Sn/50Au Rohs Compliant: No |Amp Te Connectivity 645512-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-645512-1
|
Mouser Electronics | IC & Component Sockets SKT, MSS SER 5 SN/50AU RoHS: Not Compliant | 0 |
|
$1.0500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.6650 | Buy Now |
DISTI #
AMP645512-1
|
Heilind Electronics | SKT MSS SER 5 SN/50AU | Americas - 0 in Stock |
|
$0.8306 | Buy Now |
DISTI #
77765271
|
Verical | SKT MSS SER 5 SN/50AU RoHS: Not Compliant Min Qty: 109 Package Multiple: 1 | Americas - 10000 |
|
$0.8710 / $0.9000 | Buy Now |
DISTI #
645512-1
|
TTI | IC & Component Sockets SKT, MSS SER 5 SN/50AU Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.5900 / $0.8300 | Buy Now |
DISTI #
AMP645512-1
|
Interstate Connecting Components | SKT MSS SER 5 SN/50AU | 0 |
|
$0.8306 | Buy Now |
DISTI #
645512-1
|
Avnet Abacus | Crimp Terminal F 5.59mm 3.15mm Tin Loose Piece (Alt: 645512-1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
645512-1
|
Avnet Abacus | Crimp Terminal F 5.59mm 3.15mm Tin Loose Piece (Alt: 645512-1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
645512-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
645512-1
TE Connectivity
SKT, MSS SER 5, SN/50AU
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Termination Type | SOLDER | |
Wire Size-Max | 15 AWG |