Part Details for 6455 BK005 by Alpha Wire
Overview of 6455 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6455 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3224
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Product Range:-Rohs Compliant: Yes |Alpha Wire 6455 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$388.9300 / $392.9000 | Buy Now |
DISTI #
6455BK005-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG BLK 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
7 In Stock |
|
$246.6490 / $284.4800 | Buy Now |
DISTI #
602-6455-100-02
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR SHIELD 100ft SPOOL BLACK RoHS: Compliant | 6 |
|
$246.6400 / $279.8100 | Buy Now |
DISTI #
70138011
|
RS | Cable, RS-485 Indust Automation,2 Pairs,22C, Stranded, Black,100 | Alpha Wire 6455 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$264.5700 / $284.4800 | Buy Now |
Part Details for 6455 BK005
6455 BK005 CAD Models
6455 BK005 Part Data Attributes:
|
6455 BK005
Alpha Wire
Buy Now
|
Compare Parts:
6455 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |