There are no models available for this part yet.
Overview of 6454 BK002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
86564540065LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 500 Mating/Unmatings, Pack: 10000/Reel. | |
67996-454HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 6454 BK002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P0704
|
Newark | Shielded Multipair Cable 1.5Pr 500Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:1.5 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 6454 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$729.5000 | Buy Now | |
DISTI #
6454BK002-ND
|
DigiKey | MULTI-PAIR 3COND 22AWG BLK 500' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
3 In Stock |
|
$577.5500 | Buy Now | |
DISTI #
3937-6454BK002-ND
|
DigiKey | MULTI-PAIR 3COND 22AWG BLK 500' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-6454-500-02
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 1_5 Conductor Data and Bus Cable, Foil/Braid, 500ft Black RoHS: Compliant | 2 |
|
$577.4800 / $615.8300 | Buy Now | |
DISTI #
70479433
|
RS | Multiconductor Cable,22 AWG,1pr+1C, HDPE+PVC ins, Foil & Braid, Blk PVC jkt, UL CSA | Alpha Wire 6454 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 1 |
|
$621.9900 | Buy Now |